Part Details for BK 1005LL241-T by TAIYO YUDEN
Overview of BK 1005LL241-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK 1005LL241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1005LL241-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 240Ohm 25% 100MHz Ferrite 250mA 0402 T/R - Tape and Reel (Alt: BK1005LL241-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000 |
|
RFQ | |
DISTI #
BK1005LL241-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 240Ohm 25% 100MHz Ferrite 250mA 0402 T/R - Tape and Reel (Alt: BK1005LL241-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000 |
|
RFQ |