Part Details for BK 1608HM241-T by TAIYO YUDEN
Overview of BK 1608HM241-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK 1608HM241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFBK1608HM241-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 240 Ohm, 300 mA, 350 Milliohm, � 25% - Tape and Reel (Alt: LFBK1608HM241-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |