Part Details for BK 32164M102-T by TAIYO YUDEN
Overview of BK 32164M102-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK 32164M102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFBK32164M102-T
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 100 mA, 800 Milliohm, � 25% - Tape and Reel (Alt: LFBK32164M102-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |