Part Details for BK/1A1119-10 by Eaton Bussmann
Overview of BK/1A1119-10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A1119-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Through Hole Lug Bulk |
76 In Stock |
|
$0.1990 / $0.2838 | Buy Now |
|
Quest Components | 1A1119-10 | 1320 |
|
$0.2978 / $0.7445 | Buy Now |
|
Quest Components | 1A1119-10 | 1320 |
|
$0.2978 / $0.7445 | Buy Now |
|
Quest Components | 1A1119-10 | 224 |
|
$0.6225 / $1.2450 | Buy Now |
DISTI #
000000000000013777
|
Sager | Fuse Clips For 1/4 Diameter Fuses | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Clip 15A 500VAC Through Hole Lug Bulk |
76 In Stock |
|
$0.1990 / $0.2838 | Buy Now |