Part Details for BK/1A1120-09 by Eaton Bussmann
Overview of BK/1A1120-09 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A1120-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole Bulk |
2 In Stock |
|
$0.2140 / $0.3245 | Buy Now |
|
Quest Components | 718 |
|
$0.5880 / $1.4700 | Buy Now | |
|
Master Electronics | Fuse Clip 15A 500VAC Lug Through Hole Bulk |
2 In Stock |
|
$0.2140 / $0.3245 | Buy Now |