Part Details for BK/5674-41 by Eaton Bussmann
Overview of BK/5674-41 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5674BCPZ-1 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5674BCPZ-1-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5674RBCPZ-1 | Analog Devices | 16-Ch12-BITnanoDAC+with2ppm/Cr |
Price & Stock for BK/5674-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J9364
|
Newark | Fuse Clip, 7Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:-, Fuse Size Held:9/32", Holder Terminals:-, No. Of Fuses:1Fuses, Product Range:5000 Series, Voltage Rating Vac:-, Voltage Rating Vdc:-, Fuse Size:9/32 " Rohs Compliant: Yes |Eaton Bussmann BK/5674-41 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000557245
|
Sager | Fuse Clips Clip For 9/32 Fuse | 0 |
|
Buy Now |