Part Details for BK/5681-01 by Eaton Bussmann
Overview of BK/5681-01 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5015-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 2221, | |
PFL3215-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1209, | |
PFL3215-681 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for BK/5681-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N1291
|
Newark | Tron Fuse Clip/ Bulk |Eaton Bussmann BK/5681-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 | Buy Now |
DISTI #
283-BK/5681-01-ND
|
DigiKey | FUSE CLIP CARTRIDGE CHASSIS MNT Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9484 | Buy Now |
|
Onlinecomponents.com | Fuse Clip Lug Through Hole Bulk RoHS: Compliant |
7410 In Stock |
|
$6.6500 / $7.7600 | Buy Now |
DISTI #
000000000000709083
|
Sager | Fuse Clips TRON FUSE CLIP Min Qty: 1000 | 0 |
|
$8.4400 | Buy Now |
|
Master Electronics | Fuse Clip Lug Through Hole Bulk RoHS: Compliant |
7410 In Stock |
|
$6.6500 / $7.7600 | Buy Now |