Part Details for BK/ABC-V-1/2-R by Eaton Bussmann
Overview of BK/ABC-V-1/2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-V-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/ABC-V-1/2-R-ND
|
DigiKey | FUSE CERM 500MA 250VAC 125VDC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6131 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 12A 250V Axial 6.35 X 31.75mm Ceramic Carton RoHS: Compliant | 0 |
|
$3.2000 / $3.7300 | Buy Now |
DISTI #
000000000003485258
|
Sager | Cartridge Fuses 250VAC/125VDC 1/2A Axial Lead | 0 |
|
Buy Now |