Part Details for BK/ABC-V-20 by Eaton Bussmann
Overview of BK/ABC-V-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-V-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1831
|
Newark | Buss Small Dimension Fuse Rohs Compliant: No |Eaton Bussmann BK/ABC-V-20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Carton | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FUSE,20A,250V,FAST ACTING,6.35X31.75MM,AXIAL,CERAMIC | 164 |
|
$5.0220 / $12.5550 | Buy Now |
|
Quest Components | FUSE,20A,250V,FAST ACTING,6.35X31.75MM,AXIAL,CERAMIC | 553 |
|
$6.2775 / $12.5550 | Buy Now |