Part Details for BK/ABC-V-30-R by Eaton Bussmann
Overview of BK/ABC-V-30-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-V-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2363
|
Newark | Cartridge Fuses Rohs Compliant |Eaton Bussmann BK/ABC-V-30-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$3.4900 / $5.9600 | Buy Now |
DISTI #
48K9309
|
Newark | Fuse, Axial, 30A, 6.3X32Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:125V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Abc Series, Diameter:0.266" Rohs Compliant: Yes |Eaton Bussmann BK/ABC-V-30-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.3200 | Buy Now |
DISTI #
283-3762-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
141 In Stock |
|
$2.8567 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
2995 In Stock |
|
$0.7900 / $2.8500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
2995 In Stock |
|
$0.7900 / $2.8500 | Buy Now |