Part Details for BK/ABC-V-6-R by Eaton Bussmann
Overview of BK/ABC-V-6-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-V-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2369
|
Newark | Cartridge Fuses 250Vac/125Vdc 6A Axial Lead |Eaton Bussmann BK/ABC-V-6-R Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5600 | Buy Now |
DISTI #
48K9312
|
Newark | Fuse, Axial, 6A, 6.3 X 32Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Abc Series, Diameter:0.266" Rohs Compliant: Yes |Eaton Bussmann BK/ABC-V-6-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.5500 | Buy Now |
DISTI #
283-BK/ABC-V-6-R-ND
|
DigiKey | FUSE CERM 6A 250VAC 125VDC 3AB Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7393 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 6A 250V Fast 2-Pin Axial Through Hole RoHS: Compliant | Alternative Product Available |
|
$0.9700 / $3.6400 | Buy Now |
DISTI #
Bussmann BK/ABC-V-6-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature 6A 250V Fast 2-Pin Axial Through Hole RoHS: Compliant | Alternative Product Available |
|
$0.9700 / $3.6400 | Buy Now |