Part Details for BK/AGC-1/8 by Eaton Bussmann
Overview of BK/AGC-1/8 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature 0.125A 250V Fast 2-Pin Cartridge Holder |
153 In Stock |
|
$0.8300 / $2.8000 | Buy Now |
|
Master Electronics | Fuse Miniature 0.125A 250V Fast 2-Pin Cartridge Holder |
153 In Stock |
|
$0.8300 / $2.8000 | Buy Now |