Part Details for BK/AGC-1-1/2 by Eaton Bussmann
Overview of BK/AGC-1-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6725
|
Newark | Fuse Miniature 1.5A 250V Fast 2-Pin Cartridge Hol/Cooper Bussmann |Eaton Bussmann BK/AGC-1-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 1.5A 250V Fast 2-Pin Cartridge Holder |
9943 In Stock |
|
$0.2190 / $0.7400 | Buy Now |
DISTI #
Bussmann BK/AGC-1-1/2
|
PEI Genesis | Electric Fuse | 9887 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 113 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Fuse Miniature 1.5A 250V Fast 2-Pin Cartridge Holder |
9943 In Stock |
|
$0.2190 / $0.7400 | Buy Now |