There are no models available for this part yet.
Overview of BK/AGC-1-1/2AA-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-1-1/2AA-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC6264
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/AGC-1-1/2AA-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.7900 | Buy Now | |
DISTI #
283-BK/AGC-1-1/2AA-R-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0629 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.3500 | Buy Now | ||
DISTI #
000000000005607217
|
Sager | Cartridge Fuses 1.5A 250V COLOR BAND Double Gray Min Qty: 100 | 0 |
|
$2.1800 / $2.4400 | Buy Now |