Part Details for BK/AGC-2/10-R by Eaton Electronics
Overview of BK/AGC-2/10-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-2/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70149354
|
RS | Fuse Cylinder Fast Acting 0.2A Sz 3AG Dims 0.25x1.25" Glass Cartridge 250VAC | Eaton Electronics BK/AGC-2/10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.7300 | RFQ |
DISTI #
1194873
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 200mA, 6.3X32MM FST ACT RoHS: Compliant Min Qty: 1 Container: Each | 611 |
|
$3.1367 | Buy Now |
DISTI #
1194873
|
Farnell | FUSE, CARTRIDGE, 200mA, 6.3X32MM FST ACT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 591 |
|
$3.8764 / $6.9150 | Buy Now |