Part Details for BK/AGC-3/4WW-R by Eaton Bussmann
Overview of BK/AGC-3/4WW-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-3/4WW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6267
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/AGC-3/4WW-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.4700 | Buy Now |
DISTI #
283-BK/AGC-3/4WW-R-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0629 | Buy Now |
|
Onlinecomponents.com | Buss Small Dimension Fuse/Bulk |Eaton Bussmann BK/AGC-3/4WW-R RoHS: Compliant | 0 |
|
$2.0100 / $2.3500 | Buy Now |
DISTI #
000000000005607220
|
Sager | Cartridge Fuses .75A 250V COLOR BAND Double White Min Qty: 100 | 0 |
|
$2.1800 / $2.4400 | Buy Now |