Part Details for BK/AGC-4AX by Eaton Bussmann
Overview of BK/AGC-4AX by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-4AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2649
|
Newark | Cartridge Fuses Small Dimension Fuse |Eaton Bussmann BK/AGC-4AX Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 978 |
|
$2.6300 | Buy Now |
DISTI #
99M1562
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann BK/AGC-4AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
2266-BK/AGC-4AX-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 30 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
978 In Stock |
|
$2.3900 / $2.5300 | Buy Now |
DISTI #
283-BK/AGC-4AX-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 30 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3466 | Buy Now |
|
Onlinecomponents.com | 1/4 x 1-1/4 inch Fuses, AGC Series, Fast Acting, Glass Tube |
978 Partner Stock |
|
$2.0500 / $2.6400 | Buy Now |
DISTI #
Bussmann BK/AGC-4AX
|
PEI Genesis | Cartridge Fuses | 978 |
|
Buy Now | |
DISTI #
000000000003485368
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | 1/4 x 1-1/4 inch Fuses, AGC Series, Fast Acting, Glass Tube |
978 Partner Stock |
|
$2.0500 / $2.6400 | Buy Now |