There are no models available for this part yet.
Overview of BK/AGC-8 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-8 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ6759
|
Newark | Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holde/Cooper Bussmann |Eaton Bussmann BK/AGC-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7900 | Buy Now | |
Onlinecomponents.com | Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder |
9918 In Stock |
|
$0.4070 / $1.0560 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Bristol Electronics | 1405 |
|
RFQ | ||||
Master Electronics | Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder |
9918 In Stock |
|
$0.4070 / $1.0560 | Buy Now | ||
DISTI #
BK/AGC-8
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder,Fast Blow,8 A3AB, 3AG, 1/4" x 1-1/4" Min Qty: 1 | 435 |
|
$1.7700 | Buy Now |