Part Details for BK/AGC-B-1/8 by Eaton Bussmann
Overview of BK/AGC-B-1/8 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-B-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2484
|
Newark | Cartridge Fuses Board Washable |Eaton Bussmann BK/AGC-B-1/8 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 895 |
|
$5.7800 / $8.8400 | Buy Now |
DISTI #
2266-BK/AGC-B-1/8-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
895 In Stock |
|
$4.5800 / $4.9500 | Buy Now |
DISTI #
283-4927-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7897 | Buy Now |
|
Onlinecomponents.com |
895 Partner Stock |
|
$4.1300 / $4.8100 | Buy Now | |
DISTI #
000000000003485392
|
Sager | Cartridge Fuses BOARD WASHABLE Min Qty: 100 | 0 |
|
$4.3800 / $4.6300 | Buy Now |
|
Master Electronics |
895 Partner Stock |
|
$4.1300 / $4.8100 | Buy Now |