Part Details for BK/AGC-B-10 by Eaton Bussmann
Overview of BK/AGC-B-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1445
|
Newark | Board Washable/ Bulk |Eaton Bussmann BK/AGC-B-10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.8000 | Buy Now |
DISTI #
283-BK/AGC-B-10-ND
|
DigiKey | FUSE GLASS 10A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7669 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $2.1000 | Buy Now | |
DISTI #
000000000003485393
|
Sager | Cartridge Fuses BOARD WASHABLE Min Qty: 100 | 0 |
|
$1.9500 / $2.1800 | Buy Now |