Part Details for BK/AGC-V-1/8 by Eaton Bussmann
Overview of BK/AGC-V-1/8 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-V-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/AGC-V-1/8-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.125A 250V Axial 6.3 X 32mm Glass | Alternative Product Available |
|
$0 | Buy Now |