Part Details for BK/AGC-V-10-R by Eaton Bussmann
Overview of BK/AGC-V-10-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-V-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2507
|
Newark | Cartridge Fuses 250Vac 10A Axial Lead |Eaton Bussmann BK/AGC-V-10-R Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$2.2400 / $3.3300 | Buy Now |
DISTI #
48K9345
|
Newark | Fuse, Axial, 10A, 6.3X32Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc-V Series, Fuse Leads:Leaded Rohs Compliant: Yes |Eaton Bussmann BK/AGC-V-10-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.3900 | Buy Now |
DISTI #
283-3770-ND
|
DigiKey | FUSE GLASS 10A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
482 In Stock |
|
$1.7225 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass RoHS: Compliant |
800 Partner Stock |
|
$0.5920 / $1.8400 | Buy Now |
DISTI #
Bussmann BK/AGC-V-10-R
|
PEI Genesis | Electric Fuse | 800 |
|
Buy Now | |
DISTI #
000000000003485414
|
Sager | Cartridge Fuses 250VAC 10A Axial Lead | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass RoHS: Compliant |
800 Partner Stock |
|
$0.5920 / $1.8400 | Buy Now |