Part Details for BK/AGX-10 by Eaton Bussmann
Overview of BK/AGX-10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2186
|
Newark | Fuse, Cartridge, 10A, 6.3X25.4Mm Fst Act, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Agx Series, Diameter:6.35Mm Rohs Compliant: No |Eaton Bussmann BK/AGX-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$0.4010 / $0.5710 | Buy Now |
DISTI #
283-2046-ND
|
DigiKey | FUSE GLASS 10A 250VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
500 In Stock |
|
$0.3722 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 10A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton RoHS: Compliant |
1082 In Stock |
|
$0.3360 / $1.1000 | Buy Now |
DISTI #
000000000000013921
|
Sager | Cartridge Fuses 250VAC 10A Fast Acting Glass | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Plug Fast Acting 10A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton RoHS: Compliant |
1082 In Stock |
|
$0.3360 / $1.1000 | Buy Now |