Part Details for BK/AGX-4/10 by Eaton Bussmann
Overview of BK/AGX-4/10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2739
|
Newark | Cartridge Fuses 250Vac .4A Fast Acting Glass |Eaton Bussmann BK/AGX-4/10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3405 |
|
$2.2600 / $2.3100 | Buy Now |
DISTI #
283-2036-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
78 In Stock |
|
$1.5463 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 0.4A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton |
3438 In Stock |
|
$0.9600 / $2.7280 | Buy Now |
DISTI #
000000000000557534
|
Sager | Cartridge Fuses 250VAC .4A Fast Acting Glass | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Plug Fast Acting 0.4A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton |
3438 In Stock |
|
$0.9600 / $2.7280 | Buy Now |