Part Details for BK/AHCA-V-30-R by Eaton Bussmann
Overview of BK/AHCA-V-30-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AHCA-V-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/AHCA-V-30-R-ND
|
DigiKey | FUSE CER 30A 600VAC 500VDC 100PK Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $4.3000 | Buy Now |
DISTI #
000000000006369341
|
Sager | Cartridge Fuses AHCA H.V. 3AB fuse, 30A, 100 pack | 0 |
|
Buy Now |