Part Details for BK/ATC-30 by Coiltronics
Overview of BK/ATC-30 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Price & Stock for BK/ATC-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive RoHS: Compliant |
13900 In Stock |
|
$0.5910 / $1.1090 | Buy Now |
|
Master Electronics | Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive RoHS: Compliant |
13900 In Stock |
|
$0.5910 / $1.1090 | Buy Now |