Part Details for BK/ATM-7-1/2 by Eaton Bussmann
Overview of BK/ATM-7-1/2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ATM-7-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7591
|
Newark | Fuse, Blade, 7.5A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:7.5A, Voltage Rating Vdc:32V, Product Range:Atm Series, Colour Code:Brown, Fuse Size:8.81Mm X 10.92Mm X 3.81Mm, Fuse Terminals:Blade, Length:8.81Mm Rohs Compliant: Yes |Eaton Bussmann BK/ATM-7-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 451 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
283-2327-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11793 In Stock |
|
$0.5289 / $1.3500 | Buy Now |
DISTI #
BUEBK/ATM-7-1/2
|
Heilind Electronics | BUSBK/ATM-7-1/2 | Americas - 1984 in Stock |
|
Buy Now | |
DISTI #
BUEBK/ATM-7-1/2
|
Interstate Connecting Components | BUSBK/ATM-7-1/2 | 661 |
|
Buy Now | |
DISTI #
000000000000013959
|
Sager | Automotive Fuses 7.5A 32Vdc 1kA IR Brown Min Qty: 500 | 0 |
|
$0.8313 / $0.9293 | Buy Now |
DISTI #
2162441
|
element14 Asia-Pacific | FUSE, BLADE, 7.5A, 32V, FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 451 |
|
$0.9027 / $1.4164 | Buy Now |
DISTI #
2162441
|
Farnell | FUSE, BLADE, 7.5A, 32V, FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 451 |
|
$1.1988 / $1.4986 | Buy Now |
Part Details for BK/ATM-7-1/2
BK/ATM-7-1/2 CAD Models
BK/ATM-7-1/2 Part Data Attributes
|
BK/ATM-7-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/ATM-7-1/2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 7.5A, 32VDC, INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for BK/ATM-7-1/2
This table gives cross-reference parts and alternative options found for BK/ATM-7-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/ATM-7-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/ATM-7-1/2 | Electric Fuse, Fast Blow, 7.5A, 32VDC, Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ATM-7-1/2 vs BK/ATM-7-1/2 |