There are no models available for this part yet.
Overview of BK/C515-3-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
110227-HMC515LP5 | Analog Devices | HMC515LP5 Evaluation PCB | |
HMC515LP5E | Analog Devices | VCO w/ Fo/2 & Div/4, 11.5 - 1 |
Price & Stock for BK/C515-3-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-C515-3-R
|
Avnet Americas | Fuse Miniature 3A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-C515-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5939 / $2.0732 | Buy Now | |
DISTI #
48K9427
|
Avnet Americas | Fuse Miniature 3A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: 48K9427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-BK/C515-3-R
|
Mouser Electronics | Cartridge Fuses 5X15MM TIMELAG RoHS: Compliant | 0 |
|
$2.1000 / $4.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
CAD Models for BK/C515-3-R by Eaton Corporation
Part Data Attributes for BK/C515-3-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
24 Weeks, 4 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
15.2 mm
|
Body Length or Diameter
|
5.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x15mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
80 J
|
Mounting Feature
|
THROUGH HOLE
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for BK/C515-3-R
This table gives cross-reference parts and alternative options found for BK/C515-3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/C515-3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/C515-3AS | Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Through Hole, | Eaton Corporation | BK/C515-3-R vs TR2/C515-3AS |
TR1/C515-3A | Fuse, | Eaton Corporation | BK/C515-3-R vs TR1/C515-3A |
TR2/C515-3-R | TIME DELAY BLOW ELECTRIC FUSE, 3A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | BK/C515-3-R vs TR2/C515-3-R |
C515-3-R | Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | BK/C515-3-R vs C515-3-R |
TR2/C515-3-R | Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | BK/C515-3-R vs TR2/C515-3-R |
TR/C515-3A | Fuse, | Eaton Corporation | BK/C515-3-R vs TR/C515-3A |
BK/C515-3AS | Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Through Hole, | Eaton Corporation | BK/C515-3-R vs BK/C515-3AS |