Part Details for BK/C515-375MA by Eaton Corporation
Overview of BK/C515-375MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BK/C515-375MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-C515-375MA
|
Mouser Electronics | Cartridge Fuses 250V 375mA Time Delay Glass RoHS: Not Compliant | 0 |
|
$0.5610 / $1.4200 | Order Now |
Part Details for BK/C515-375MA
BK/C515-375MA CAD Models
BK/C515-375MA Part Data Attributes
|
BK/C515-375MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/C515-375MA
Eaton Corporation
Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 15 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |