Part Details for BK/C519-375MA by Eaton Corporation
Overview of BK/C519-375MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC519LC4TR | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
119667-HMC519LC4 | Analog Devices | HMC519LC4 Evaluation PCB | |
HMC519LC4 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz |
Price & Stock for BK/C519-375MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-C519-375MA
|
Mouser Electronics | Cartridge Fuses 250V 375mA Time Delay Glass RoHS: Not Compliant | 0 |
|
$0.3930 / $1.0000 | Order Now |