Part Details for BK/CB221-25 by Eaton Bussmann
Overview of BK/CB221-25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCB22-18E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCB22-18E-33.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for BK/CB221-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2229
|
Newark | Atc Cb Type I |Eaton Bussmann BK/CB221-25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $23.0200 | Buy Now |
DISTI #
BK/CB221-25-ND
|
DigiKey | CIRCUIT BREAKE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4326 | Buy Now |
DISTI #
71419787
|
RS | Circuit Breaker Automotive Type I ATC Footprint | Bussmann by Eaton BK/CB221-25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9300 | RFQ |
DISTI #
000000000002490380
|
Sager | Circuit Breakers ATC CB TYPE I Min Qty: 100 | 0 |
|
$18.9300 | Buy Now |