Part Details for BK/ETF-100MA by Eaton Bussmann
Overview of BK/ETF-100MA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3301ARZ-3-REEL | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3 | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3.3 | Analog Devices | 100mA LINEAR REGULATOR 3.3V |
Part Details for BK/ETF-100MA
BK/ETF-100MA CAD Models
BK/ETF-100MA Part Data Attributes
|
BK/ETF-100MA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/ETF-100MA
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.2 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |