Part Details for BK/ETF-160MA-S by Eaton Bussmann
Overview of BK/ETF-160MA-S by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ETF-160MA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Micro Slow Blow Acting 0.16A 250V Radial Bulk |
5000 In Stock |
|
$1.5200 / $6.2600 | Buy Now |
|
Master Electronics | Fuse Micro Slow Blow Acting 0.16A 250V Radial Bulk |
5000 In Stock |
|
$1.5200 / $6.2600 | Buy Now |