Part Details for BK/ETF-3-15 by Eaton Bussmann
Overview of BK/ETF-3-15 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ETF-3-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4758
|
Newark | Fuse, Pcb, 3.15A, 250V, Time Delay, Fuse Current:3.15A, Voltage Rating Vac:250Vac, Product Range:Etf Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/ETF-3-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |