There are no models available for this part yet.
Overview of BK/ETF-630MA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
Price & Stock for BK/ETF-630MA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P3031
|
Newark | Radial Lead Micro Fuse - 0692-063B-01/Cooper Bussmann |Eaton Bussmann BK/ETF-630MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.3400 | Buy Now | |
Onlinecomponents.com | Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk RoHS: Compliant |
9820 Partner Stock |
|
$0.8360 / $0.9590 | Buy Now | ||
Master Electronics | Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk RoHS: Compliant |
9820 Partner Stock |
|
$0.8360 / $0.9590 | Buy Now |
CAD Models for BK/ETF-630MA by Eaton Bussmann
Part Data Attributes for BK/ETF-630MA by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
8.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BAG
|
Rated Current
|
0.63 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for BK/ETF-630MA
This table gives cross-reference parts and alternative options found for BK/ETF-630MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/ETF-630MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/ETF-630MA | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, Through Hole, ROHS COMPLIANT | Cooper Industries | BK/ETF-630MA vs BK/ETF-630MA |