Part Details for BK/F03A-10AS by Eaton Bussmann
Overview of BK/F03A-10AS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/F03A-10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3610
|
Newark | Military Mil-F-15160/03 |Eaton Bussmann BK/F03A-10AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $6.1300 | Buy Now |
DISTI #
BK/F03A-10AS-ND
|
DigiKey | FUSE GOVT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4574 | Buy Now |
DISTI #
70150067
|
RS | Fuse Cylinder Normal Blow 10 A F03/3AG Cartridge 250 V Silver Plated | Bussmann by Eaton BK/F03A-10AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$9.3500 / $11.6900 | Buy Now |
DISTI #
000000000002490466
|
Sager | Specialty Fuses MIL MIL-F-15160/03 Min Qty: 100 | 0 |
|
$9.5800 / $9.8800 | Buy Now |