There are no models available for this part yet.
Overview of BK/F06A-15A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for BK/F06A-15A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70150305
|
RS | Fuse Cylinder Normal Blow 15 A F06 Cartridge 250 V | Bussmann by Eaton BK/F06A-15A RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5400 / $12.1400 | RFQ | |
DISTI #
000000000002490523
|
Sager | Specialty Fuses MIL MIL-F-15160/06 | 0 |
|
Buy Now |