Part Details for BK/FNQ-R-1-1/4 by Eaton Bussmann
Overview of BK/FNQ-R-1-1/4 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/FNQ-R-1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3434
|
Newark | Class Cc Time Delay Bulk |Eaton Bussmann BK/FNQ-R-1-1/4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2100 / $67.2400 | Buy Now |
DISTI #
2041-BK/FNQ-R-1-1/4-ND
|
DigiKey | FUSE CARTRIDGE 1.25A 600VAC 5AG Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9434 | Buy Now |
DISTI #
71419841
|
RS | Fuse, CLASS CC TIME DELAY BULK, 1 1/4A | Bussmann by Eaton BK/FNQ-R-1-1/4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9400 | RFQ |