Part Details for BK/GBB-10 by Eaton Bussmann
Overview of BK/GBB-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBB-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 400 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 320 |
|
$4.5500 / $10.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$6.0000 / $9.2300 | Buy Now |