Part Details for BK/GBB-BV-30-R by Eaton Corporation
Overview of BK/GBB-BV-30-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBB-BV-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GBB-BV-30-R
|
Avnet Americas | Fuse Tube 200A 250VAC 125VDC Very-Fast Acting 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GBB-BV-30-R) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.1024 / $17.8636 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$16.3400 | Buy Now |
DISTI #
BK-GBB-BV-30-R
|
Avnet Americas | Fuse Tube 200A 250VAC 125VDC Very-Fast Acting 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GBB-BV-30-R) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.1024 / $17.8636 | Buy Now |