Part Details for BK/GBB-V-5-R by Eaton Bussmann
Overview of BK/GBB-V-5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBB-V-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3809
|
Newark | Gbb 5A -V Buss Fa Bk 100 Box -R/ Bulk |Eaton Bussmann BK/GBB-V-5-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $15.4200 | Buy Now |
DISTI #
283-BK/GBB-V-5-R-ND
|
DigiKey | FUSE CERM 5A 250VAC 125VDC 3AB Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1226 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 5A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$3.9900 / $14.0400 | Buy Now |
DISTI #
000000000003485817
|
Sager | Cartridge Fuses GBB 5A -V BUSS FA BK 100 BOX -R | 0 |
|
Buy Now |