Part Details for BK/GBH-V020A6F by Eaton Bussmann
Overview of BK/GBH-V020A6F by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBH-V020A6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature 20A 500V Axial 6.35 X 31.75mm Carton | 0 |
|
$11.4700 / $59.6700 | Buy Now |
DISTI #
000000000002490604
|
Sager | Cartridge Fuses SEMICONDUCTOR 500V | 0 |
|
Buy Now |