Part Details for BK/GBH-V025A6FR by Eaton Bussmann
Overview of BK/GBH-V025A6FR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBH-V025A6FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3315
|
Newark | Buss Semiconductor Fuse |Eaton Bussmann BK/GBH-V025A6FR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6300 | Buy Now |
DISTI #
BK/GBH-V025A6FR-ND
|
DigiKey | FUSE CERAMIC 25A 500VAC AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4904 | Buy Now |
DISTI #
71419858
|
RS | Fuse, BUSS SEMICONDUCTOR FUSE, 25A | Bussmann by Eaton BK/GBH-V025A6FR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2800 / $37.0100 | RFQ |
DISTI #
000000000002490606
|
Sager | Cartridge Fuses SEMICONDUCTOR FUSE Min Qty: 100 | 0 |
|
$36.2700 | Buy Now |