Part Details for BK/GDA-V-200MA by Eaton Bussmann
Overview of BK/GDA-V-200MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDA-V-200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/GDA-V-200MA-ND
|
DigiKey | FUSE CERAMIC 200MA 250VAC 5X20MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.2A 250V Axial 5 X 20mm Ceramic Carton | Alternative Product Available |
|
$0 | Buy Now |