Part Details for BK/GDB-100MA by Eaton Bussmann
Overview of BK/GDB-100MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDB-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F080
|
Newark | Fuse, Cartridge, 100Ma, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdb Series, Diameter:5Mm, Length:20Mmrohs Compliant: No |Eaton Bussmann BK/GDB-100MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.5400 | Buy Now |
DISTI #
283-BK/GDB-100MA-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2485 / $23.0200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass |
848 In Stock |
|
$3.7300 / $14.3200 | Buy Now |
|
Quest Components | 48 |
|
$1.7820 / $3.2400 | Buy Now | |
DISTI #
000000000006270888
|
Sager | Cartridge Fuses 250V .1A Fast Acting Min Qty: 100 | 0 |
|
$12.9100 / $13.3300 | Buy Now |
DISTI #
000000000000558326
|
Sager | Cartridge Fuses 250V .1A Fast Acting | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass |
848 In Stock |
|
$3.7300 / $14.3200 | Buy Now |