Part Details for BK/GDB-40MA by Eaton Bussmann
Overview of BK/GDB-40MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDB-40MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1362
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/GDB-40MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $23.3700 | Buy Now |
DISTI #
283-2401-ND
|
DigiKey | FUSE GLASS 40MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4406 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
191 In Stock |
|
$4.7900 / $14.3200 | Buy Now |
DISTI #
000000000000558347
|
Sager | Cartridge Fuses 250V .04A Fast Acting | 0 |
|
Buy Now | |
DISTI #
000000000006270900
|
Sager | Cartridge Fuses 250V .04A Fast Acting Min Qty: 100 | 0 |
|
$12.9100 / $13.3300 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
191 In Stock |
|
$4.7900 / $14.3200 | Buy Now |