Part Details for BK/GDC-32MA by Eaton Bussmann
Overview of BK/GDC-32MA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ332MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for BK/GDC-32MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/GDC-32MA-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9677 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL | Alternative Product Available |
|
$2.0000 / $7.2600 | Buy Now |
DISTI #
000000000000077566
|
Sager | Cartridge Fuses 250V 32A Time Delay Min Qty: 100 | 0 |
|
$7.0800 / $7.2800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL | Alternative Product Available |
|
$2.0000 / $7.2600 | Buy Now |