Part Details for BK/GDC-4A by Eaton Bussmann
Overview of BK/GDC-4A by Eaton Bussmann
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F120
|
Newark | Fuse, Cartridge, 4A, 5X20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdc Series, Cartridge Fuse Material:Glass Rohs Compliant: No |Eaton Bussmann BK/GDC-4A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 927 |
|
$1.2300 / $1.9900 | Buy Now |
DISTI #
283-BK/GDC-4A-ND
|
DigiKey | FUSE GLASS 4A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
889 In Stock |
|
$0.7888 / $1.4100 | Buy Now |
DISTI #
BUSBK/GDC-4A
|
Heilind Electronics | BUSS SMALL DIMENSION FUSE | Americas - 207 in Stock |
|
$1.0869 / $5.0170 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
257 In Stock |
|
$0.8300 / $4.1000 | Buy Now |
|
Quest Components | FUSE,4A,250V,SLOW BLOW,5X20MM,GLASS | 63 |
|
$0.9407 / $1.5678 | Buy Now |
|
Quest Components | FUSE,4A,250V,SLOW BLOW,5X20MM,GLASS | 50 |
|
$1.2542 / $1.5678 | Buy Now |
|
Quest Components | FUSE,4A,250V,SLOW BLOW,5X20MM,GLASS | 160 |
|
$0.9345 / $2.4920 | Buy Now |
|
Quest Components | FUSE,4A,250V,SLOW BLOW,5X20MM,GLASS | 36 |
|
$1.5575 / $2.4920 | Buy Now |
DISTI #
BUSBK/GDC-4A
|
Interstate Connecting Components | BUSS SMALL DIMENSION FUSE | 69 |
|
$1.0869 / $5.0170 | Buy Now |
DISTI #
000000000000014140
|
Sager | Cartridge Fuses 250V 4A Time Delay | 0 |
|
Buy Now |