Part Details for BK/GDC-V-400MA by Eaton Corporation
Overview of BK/GDC-V-400MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-V-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-GDC-V-400MA
|
Mouser Electronics | Cartridge Fuses 250V .4A Time Delay RoHS: Not Compliant | 0 |
|
$0.9680 / $1.1000 | Order Now |
Part Details for BK/GDC-V-400MA
BK/GDC-V-400MA CAD Models
BK/GDC-V-400MA Part Data Attributes
|
BK/GDC-V-400MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GDC-V-400MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole, 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |