Part Details for BK/GMA-V-3.15-R by Eaton Corporation
Overview of BK/GMA-V-3.15-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMA-V-3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMA-V-3-15-R
|
Avnet Americas | Fuse Miniature 3.15A 125V Fast 2-Pin Axial Through Hole Carton - Bulk (Alt: BK-GMA-V-3-15-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$1.6880 / $1.7883 | Buy Now |
DISTI #
504-BK/GMA-V-3.15-R
|
Mouser Electronics | Cartridge Fuses 125VAC 3.15A Axial Lead RoHS: Compliant | 0 |
|
$1.9000 / $4.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9800 | Buy Now |
DISTI #
BK-GMA-V-3-15-R
|
Avnet Americas | Fuse Miniature 3.15A 125V Fast 2-Pin Axial Through Hole Carton - Bulk (Alt: BK-GMA-V-3-15-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$1.6880 / $1.7883 | Buy Now |
Part Details for BK/GMA-V-3.15-R
BK/GMA-V-3.15-R CAD Models
BK/GMA-V-3.15-R Part Data Attributes:
|
BK/GMA-V-3.15-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMA-V-3.15-R
Eaton Corporation
Electric Fuse, Fast Blow, 3.15A, 10000A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |